The NTE3058 is an 8-character, orange segment LED with a luminous intensity of 2mcd. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 75mW. The LED is mounted through a hole and has a viewing area of 7.62mm in height and 4.78mm in length. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE3058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Display Type | Segment |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| RoHS Compliant | No |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.