
The NTE3065 is a 5-LED red indicator from NTE Electronics. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is mounted through a hole and features a viewing area of 7.62mm in height and 3.81mm in length. The NTE3065 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of LEDs | 5 |
| RoHS Compliant | No |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 3.81mm |
| RoHS | Not Compliant |