Displays Module 1DIGIT 8LED CA 10-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE3078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.24mm |
| Viewing Area Length | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.