The NTE3080 is a red 8-LED segment display with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 105mW and a maximum reverse current of 10uA. The display is mounted through a hole and is RoHS compliant. It has a viewing area height of 20.32mm and a viewing area length of 11mm.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Display Type | Segment |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| RoHS Compliant | Yes |
| Series | NTE3080 |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11mm |
| RoHS | Compliant |