Darlington Output Optocoupler, 1-Element, 3200V Isolation, PLASTIC, COMPATIBLE DIL-4
Sign in to ask questions about the NTE Electronics NTE3082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE3082 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE3082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.