
NTE Electronics NTE3085 technical specifications.
| Package/Case | DIP |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
