Uni-Color LED Light Bar Green 562nm 20-Pin DIP
Checking distributor stock and pricing after the page loads.
NTE Electronics NTE3115, technical specifications.
| Type | Uni-Color |
| Mounting Orientation | Top Mount |
| Category | Chip LED |
| Color | Green |
| High Brightness | No |
| Intensity | 0.51mcd(Min) |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Forward Current | 300mA |
| Maximum Forward Voltage | 3V |
| Maximum Power Dissipation | 750mW |
| Number of LEDs | 1 |
| Peak Wavelength | 562nm |
| Reverse Voltage | 6(Min)V |
| Pin Count | 20 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |