
Microprocessor, 8-Bit, 4MHz, NMOS, PDIP40,
NTE Electronics NTE3880 technical specifications.
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.