NTE ELECTRONICS NTE403 HEAT SINK, 20.3C/W, ALUM, TO3P, TO126, TO127
Sign in to ask questions about the NTE Electronics NTE403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE403 technical specifications.
| Finish | Anodized |
| Material | Aluminium |
| Mount | Bolt, Surface Mount |
| Natural Thermal Resistance | 20.3°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
