Heat Sink for Mounting 1 Plastic Power Type
NTE Electronics NTE403-BULK technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | NTE Electronics |
| Part No | NTE403-BULK |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Unconfirmed |
No datasheet is available for this part.