INTEGRATED CIRCUIT CMOS 8-CHANNEL DATA SELECTOR 16-LEAD DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | 8.8mA |
| Low Level Output Current | 3.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |