IC, DUAL BCD UP/DOWN COUNTER, DIP-16 - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE4518B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.5inch |
| Length | 6inch |
| Weight | 0.16lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE4518B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.