The NTE4905 is a bidirectional transient suppressor with a minimum breakdown voltage of 7.13V and a maximum operating temperature of 175°C. It is available in an axial package with through hole mount. The device has a maximum reverse leakage current of 500uA and a peak pulse power of 1.5kW. The NTE4905 is not RoHS compliant and is part of the NTE Electronics transient suppressor series.
NTE Electronics NTE4905 technical specifications.
| Package/Case | Axial |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 132A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | No |
| Series | Transient Suppressors |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE4905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.