The NTE5100A2PK is a 150V zener diode with a maximum forward current of 1A and impedance of 1kR. It is packaged in a DO-41 case and is designed for through hole mounting. The device has a maximum power dissipation of 1W and a maximum reverse leakage current of 500nA. It is suitable for use in a variety of electronic applications. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
NTE Electronics NTE5100A2PK technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Forward Current | 1A |
| Impedance | 1kR |
| Length | 5.33mm |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Power Dissipation | 1W |
| Zener Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.