
Asynchronous Communications Interface Adapter 24-Pin PDIP
Sign in to ask questions about the NTE Electronics NTE6850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE6850 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Frequency | 800kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE6850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
