
The NTE74121 is a TTL multivibrator IC with a package type of PDIP. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.75V and 5.25V. The device has a high level output current of -800uA and a low level output current of 16mA. It also features a propagation delay of 80ns and a quiescent current of 50mA. The NTE74121 is RoHS compliant and suitable for use in through hole mounting.
NTE Electronics NTE74121 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -800uA |
| Length | 22mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Propagation Delay | 80ns |
| Quiescent Current | 50mA |
| RoHS Compliant | Yes |
| Technology | TTL |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE74121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
