
Relay Socket,
Sign in to ask questions about the NTE Electronics R95-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics R95-110 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Mount | Chassis Mount, Panel, Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R95-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.