Relay Sockets Screw Clamp 10A 300V Panel Mount/Surface Mount
NTE Electronics R95-121 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics R95-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.