Cap Aluminum Lytic 12000uF 63V 20% (35 X 50mm) Snap-In 10mm 2000h 85°C Bulk
NTE Electronics SI12000M63 technical specifications.
| Capacitance | 12mF |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics SI12000M63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.