
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
