
Transistor NPN Silicon Darlington Bvceo=100V IC=5A TO-220 Case With Base-emitter Shunt Resistors
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Collector Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
