The NTE Electronics TIP141 is a TO-218-3 packaged NPN transistor with a collector emitter breakdown voltage of 80V and maximum collector current of 10A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 125W. The transistor is mounted through a hole and is packaged in a rail or tube format. It meets the requirements of Reach SVHC compliance.
NTE Electronics TIP141 technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.