T-PNP SI- PO SW ;ROHS COMPLIANT: YES
NTE Electronics TIP30B technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 700mV |
| Max Collector Current | 300uA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.