T-PNP SI- PO SW
NTE Electronics TIP30C technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Max Collector Current | 300uA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 30W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
No datasheet is available for this part.