
NTE ELECTRONICS TP0010 THERMAL INSULATORS, THERMO PAD, TO-3PML
Sign in to ask questions about the NTE Electronics TP0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics TP0010 technical specifications.
| Color | Grey |
| Dielectric Constant | 5.5 |
| Insulation Material | Silicone |
| Length | 26.2mm |
| Material | Rubber, Silicone, Polyimide, FILM, Fiberglass |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Resistance | 100000000000R |
| RoHS Compliant | Yes |
| Series | Thermo-Pad |
| Shape | Rectangular |
| Thickness | 0.229mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TP0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.