
Thrml Mgmt Access Thermal Pad Gray 6.61°C/W 0.9W/m.K 10Xe13Ohm.cm
NTE Electronics TP0011 technical specifications.
| Color | Grey |
| Dielectric Constant | 5.5 |
| Material | Polyimide, FILM, Silicone, Fiberglass |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TP0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.