The Turbo Torches 3-Cell Stainless Steel Flashlight is a stainless steel flashlight with a red color and 2.313inch length. It has an output power of 29mW and is not RoHS compliant. The body material is stainless steel.
NTE Electronics TT7300CP technical specifications.
| Body Material | Stainless Steel |
| Color | Red |
| Length | 2.313inch |
| Material | Stainless Steel |
| Number of Batteries | 3 |
| Output Power | 29mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Turbo Torches |
| RoHS | Compliant |
No datasheet is available for this part.