The NTE UF4007 is a 1kV 1A rectifier diode available in a through hole package. It features a reverse recovery time of 75ns and is compliant with RoHS and Reach SVHC regulations. The diode is packaged on a cut tape and is lead free. It can handle an average rectified current of 1A and has a capacitance of 17pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics UF4007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 17pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics UF4007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.