Hook-up Wire 10AWG 120V Automotive
NTE Electronics WA10-00-10 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 10foot |
| Mount | Wire |
| Series | WA |
| Voltage | 120V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WA10-00-10 to view detailed technical specifications.
No datasheet is available for this part.