Hook-up Wire 10AWG 120V Automotive
NTE Electronics WA10-09-100 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Max Operating Temperature | 80°C |
| Max Voltage Rating | 120V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics WA10-09-100 to view detailed technical specifications.
No datasheet is available for this part.