NTE Electronics WA12-00-15 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 15foot |
| Mount | Wire |
| Series | WA |
| Voltage | 120V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WA12-00-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.