NTE Electronics WA14-00-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WA |
| Voltage | 120V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics WA14-00-100 to view detailed technical specifications.
No datasheet is available for this part.