Hook-up Wire 14AWG 120V Automotive
NTE Electronics WA14-00-20 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 20foot |
| Mount | Wire |
| Series | WA |
| Voltage | 120V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WA14-00-20 to view detailed technical specifications.
No datasheet is available for this part.