This 120V hook-up wire is constructed with 16AWG copper conductors and PVC insulation. It is available in 30foot lengths and features a green and orange color scheme. The wire is designed for use in a variety of applications and is suitable for use with a range of electrical systems.
Checking distributor stock and pricing after the page loads.
| Color | Green, Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 30foot |
| Mount | Wire |
| Series | WA |
| Voltage | 120V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |