This 16AWG hook-up wire is made from copper and features a yellow PVC insulation. It is available in a 30foot length and is suitable for use with a variety of electrical applications. The wire is designed for use with a wire mount and is part of the WA series from NTE Electronics.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 30foot |
| Mount | Wire |
| Series | WA |
| Voltage | 120V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |