This 16AWG hook-up wire is designed for use with 120V applications and features a solid conductor made of copper. The insulation material is PVC, providing a reliable and durable connection. The wire is available in a 30foot length, suitable for a variety of applications. It is intended for use as a solid conductor, rather than stranded.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 30foot |
| Mount | Wire |
| Series | WA |
| Voltage | 120V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |