
This 20AWG hook-up wire features a copper conductor and PVC insulation, with a maximum operating voltage of 300V. It is available in a 25ft length and is compliant with RoHS regulations. The wire is made from a black PVC jacket and has an outside diameter of 1.956mm. The conductor material is copper, and the insulation material is also PVC.
Sign in to ask questions about the NTE Electronics WH20-00-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics WH20-00-25 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 25foot |
| Outside Diameter | 1.956mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WH20-00-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
