This 300V 20AWG hook-up wire features PVC insulation and a copper conductor. It is available in a 100ft length with an outside diameter of 1.956mm. The wire is RoHS compliant and suitable for use in a variety of applications. The insulation material is also PVC, providing a durable and long-lasting solution. The wire's conductor material is copper, ensuring high electrical conductivity.
NTE Electronics WH20-03-100 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Outside Diameter | 1.956mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.