This 300V 20AWG hook-up wire features a green PVC insulation and a copper conductor. It is available in a 100foot length and is not Reach SVHC compliant. The wire is part of the WH series and has an outside diameter of 1.956mm.
NTE Electronics WH20-05-100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Outside Diameter | 1.956mm |
| Reach SVHC Compliant | No |
| Series | WH |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.