This 300V rated wire features a 20AWG gauge and a 1.956mm outside diameter. It is available in a 100foot length with white insulation. The conductor material is copper and the insulation and jacket materials are both PVC. This wire does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the NTE Electronics WH20-09-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics WH20-09-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Outside Diameter | 1.956mm |
| Reach SVHC Compliant | No |
| Series | WH |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WH20-09-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.