
This 26AWG hook-up wire features a copper conductor and PVC insulation, with a maximum operating voltage of 300V. The wire is available in a 25foot length and is constructed with a solid and stranded design. It does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 25foot |
| Outside Diameter | 1.549mm |
| Reach SVHC Compliant | No |
| Series | WH |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |