Hook-up Wire 10AWG 30.48m Tin Plated Copper 600V Spool
NTE Electronics WH610-00-100 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Max Operating Temperature | 105°C |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics WH610-00-100 to view detailed technical specifications.
No datasheet is available for this part.