NTE ELECTRONICS WHS20-00-100 HOOK UP WIRE, 100FT, 20AWG COPPER, BLACK
Checking distributor stock and pricing after the page loads.
NTE Electronics WHS20-00-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Outside Diameter | 1.626mm |
| Reach SVHC Compliant | No |
| Series | WHS |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |