This 300V wire features a 20AWG gauge and a 100foot length, with a copper conductor and PVC insulation. It is designed for hook-up applications and is available in a brown color. The wire is packaged in a 100 unit quantity.
Checking distributor stock and pricing after the page loads.
NTE Electronics WHS20-01-100 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |