WIRE-300VHU 20GA ORG SLD
Checking distributor stock and pricing after the page loads.
NTE Electronics WHS20-03-100 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |