This 100foot yellow wire features a 20AWG copper conductor and PVC insulation. It is designed for use in applications requiring a voltage rating of up to 300V. The wire is mounted via a wire connection and is part of the WHS series from NTE Electronics.
Checking distributor stock and pricing after the page loads.
NTE Electronics WHS20-04-100 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |