This 100foot length of 20AWG wire is rated for 300V and features a copper conductor and PVC insulation. It is available in blue and has a wire/cable gauge of 20AWG. The wire is mounted via wire and is part of the WHS series.
Checking distributor stock and pricing after the page loads.
NTE Electronics WHS20-06-100 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |