WIRE-300VHU 20GA VIOL SLD
Checking distributor stock and pricing after the page loads.
NTE Electronics WHS20-07-25 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 25foot |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |