This 100ft length of wire features a 20AWG gauge and a hook-up wire type, with a maximum operating voltage of 300V. The conductor material is copper, and the insulation material is PVC. The wire is designed for wire mount applications, with a white color.
Checking distributor stock and pricing after the page loads.
NTE Electronics WHS20-09-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |