Hook Up Wire 300V Solid Type 26gauge Black 25 Feet
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 25foot |
| Outside Diameter | 1.194mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |